Filter Your Search
1 - 10 of 36 results
|
P4KE27CA-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1 W | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P4KE27CA/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 37.5 V | 1 µA | 1.5 W | 27.05 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | 28.4 V | 400 W | 23.1 V | O-PALF-W2 | DO-41 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||||
|
SMAJP4KE27CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 37.5 V | 1.52 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 28.4 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | PLASTIC, DO-214BA, SMAJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
P4KE27CAT
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 1 W | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | LOW IMPEDANCE | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P4KE27CA-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 37.5 V | 5 µA | 1 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 28.4 V | 400 W | 23.1 V | Not Qualified | O-PALF-W2 | e3 | UL CERTIFIED | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
MP4KE27CATR
Microsemi Corporation
|
Check for Price | No | Transferred | 37.5 V | 2.5 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
P4KE27CATA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-04-08 | |||||||||||||||||||||||||||||||||||||||
|
SMAJP4KE27CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 37.5 V | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 23.1 V | TR, 7 INCH; 750 | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
MAP4KE27CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 37.5 V | 1.13 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
P4KE27CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 37.5 V | 1 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 28.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC |