Filter Your Search
1 - 10 of 53 results
![]() |
P4KE480A-B
Littelfuse Inc
|
$0.2016 | No | Yes | Active | 658 V | 1.5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | 504 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
![]() |
P4KE480A
Littelfuse Inc
|
$0.3238 | No | Yes | Active | 658 V | 1.5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | 504 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 2 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
P4KE480A
Concord Semiconductor Corp
|
Check for Price | Transferred | 658 V | 480 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 408 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
P4KE480A-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 658 V | 1 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 504 V | 400 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
![]() |
SMAJP4KE480A
Micro Commercial Components
|
Check for Price | No | Active | 658 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 408 V | 1 | AVALANCHE | 504 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
![]() |
SMAJP4KE480A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 658 V | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 408 V | 1 | AVALANCHE | 504 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P4KE480A-AT
BrightKing Inc
|
Check for Price | Transferred | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
P4KE480A
Taitron Components Inc
|
Check for Price | Yes | Active | 5 V | 658 V | 1 µA | 1.5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 504 V | 400 W | 408 V | O-PALF-W2 | MIL-STD-750 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
P4KE480A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 658 V | 1 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 504 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
P4KE480A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 658 V | 480 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 408 V | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 |