Filter Your Search
1 - 6 of 6 results
|
P4KE480CA-B
Littelfuse Inc
|
$0.1724 | No | Yes | Active | 658 V | 1.5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | 504 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P4KE480CAB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 1 W | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | LOW IMPEDANCE | 504 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |||||||||||
|
P4KE480CA-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 658 V | 1 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 504 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | MCC | |||||
|
P4KE480CA-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 658 V | 1 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 504 V | 400 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P4KE480CA/B
YAGEO Corporation
|
Check for Price | Yes | Active | 658 V | 1 µA | 1.5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | 504 V | 400 W | 408 V | O-PALF-W2 | DO-41 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||||
|
P4KE480CA-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 |