Filter Your Search
1 - 10 of 57 results
![]() |
P4KE510A
Littelfuse Inc
|
$0.1558 | No | Yes | Active | 698 V | 1.5 W | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 434 V | 1 | AVALANCHE | 535 V | 400 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AL | 2 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
![]() |
P4KE510A-B
Littelfuse Inc
|
$0.2016 | No | Yes | Active | 698 V | 1.5 W | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 434 V | 1 | AVALANCHE | 535 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||
|
P4KE510A
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 698 V | 5 µA | 1 W | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 535 V | 400 W | 434 V | O-PALF-W2 | MIL-STD-750, UL LISTED | DO-41 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MP4KE510A
MDE Semiconductor Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MDE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
P4KE510A
Secos Corporation
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SECOS CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
|
P4KE510A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 698 V | 510 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 434 V | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
P4KE510A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 698 V | 1 W | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 434 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 535 V | 400 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMAJP4KE510A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
P4KE510A/51
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 698 V | 510 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 434 V | e0 | 175 °C | -55 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
![]() |
P4KE510A/54
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 W | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 535 V | 400 W | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | 2 | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 |