Filter Your Search
1 - 2 of 2 results
|
P4KE7.5CA-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 11.3 V | 1 W | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.4 V | 1 | AVALANCHE | 7.88 V | 400 W | O-PALF-W2 | e3 | DO-41 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
P4KE75CA-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 103 V | 1 W | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | 78.8 V | 400 W | O-PALF-W2 | e3 | DO-41 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |