Filter Your Search
1 - 4 of 4 results
|
P4KE91CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 125 V | 1 µA | 1 W | 91 V | SILICON | 86.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.55 V | 400 W | 77.8 V | O-PALF-W2 | MIL-STD-202 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
SMAJP4KE91CA-HF
Micro Commercial Components
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
SMAJP4KE9.1CA-HF
Micro Commercial Components
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
P4KE9.1CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 13.4 V | 100 µA | 1 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.56 V | 400 W | 7.8 V | O-PALF-W2 | MIL-STD-202; UL RECOGNIZED | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |