Filter Your Search
1 - 10 of 12 results
|
P4KE91GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
P4KE9.1GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
P4KE9.1-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.37 V | 1 | AVALANCHE | 10 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-41 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-PALF-W2 | |||||||||||||
|
P4KE91-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 73.7 V | 1 | AVALANCHE | 100 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | ||||||
|
P4KE9.1-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.37 V | 1 | AVALANCHE | 10 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | ||||||
|
P4KE9.1-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 13.8 V | 9.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 7.4 V | e3 | Tin (Sn) | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
P4KE91-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 16.2 V | 91 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 73.7 V | e3 | Tin (Sn) | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
P4KE91-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 73.7 V | 1 | AVALANCHE | 100 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-41 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-PALF-W2 | |||||||||||||
|
P4KE91-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 73.7 V | 1 | AVALANCHE | 100 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | ||||||
|
P4KE9.1-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.37 V | 1 | AVALANCHE | 10 V | 400 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-41 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 |