Filter Your Search
1 - 10 of 110 results
|
P4SMA11A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0455 | Yes | Active | 15.6 V | 5 µA | 1 W | 11 V | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.55 V | 400 W | 9.4 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P4SMA11A
Littelfuse Inc
|
$0.1663 | No | Yes | Active | 15.6 V | 3.3 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | LITTELFUSE | |||||||
|
P4SMA11AR3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 15.6 V | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.6 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
P4SMA11ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 18.2 V | 13.1 V | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 14 V | 400 W | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
P4SMA11-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Active | 16.2 V | 5 µA | 11 V | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.92 V | 1 | AVALANCHE | 12.1 V | 400 W | 8.92 V | R-PDSO-C2 | AEC-Q101; IEC-61249; ISO 10605; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
P4SMA11A-H
Bourns Inc
|
Check for Price | Yes | Active | 15.6 V | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||||
|
P4SMA11AHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 15.6 V | 11 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 9.4 V | AVALANCHE | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
P4SMA11A
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMA | SMA | |||||||||||||||||||||||||||||||||||||||||||||
|
P4SMA11AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | compliant | DO-214AC | 2 | |||||||||||||||||
|
P4SMA11A
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | 8541.10.00.50 |