Filter Your Search
1 - 10 of 117 results
|
P4SMA150A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0504 | Yes | Active | 207 V | 5 µA | 1 W | 150 V | SILICON | 142.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 157.5 V | 400 W | 128 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P4SMA150A
Taiwan Semiconductor
|
$0.1323 | Yes | Active | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 128 V | 1 | AVALANCHE | 158 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P4SMA150A
Littelfuse Inc
|
$0.1739 | No | Yes | Active | 207 V | 3.3 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 128 V | 1 | AVALANCHE | 158 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | LITTELFUSE | |||||||||
|
P4SMA150AHF2G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 207 V | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P4SMA150ATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 243 V | 179.75 V | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | 192.5 V | 400 W | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
P4SMA150AHR2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 207 V | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P4SMA150AHM3/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2017-08-23 | |||||||||||||||||||||||||||||||||||||
|
P4SMA150A
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMA | SMA | |||||||||||||||||||||||||||||||||||||||||||||||
|
P4SMA150A
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 3.3 W | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 400 W | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | |||||||||||||||
|
P4SMA150A-Q
Bourns Inc
|
Check for Price | Yes | Active | 3.5 V | 1 µA | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 128 V | 1 | AVALANCHE | 158 V | 400 W | 128 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | 2020-02-26 |