Filter Your Search
1 - 2 of 2 results
|
P4SMA16A-E3/61
Vishay Semiconductors
|
$0.1837 | Yes | Yes | Active | 22.5 V | 3.3 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 16.8 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||
|
P4SMA16A-E3/61
Vishay Intertechnologies
|
$0.2282 | Yes | Active | 22.5 V | 3.3 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 16.8 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay |