Filter Your Search
1 - 1 of 1 results
|
P4SMA170CF2G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 244 V | 170 V | SILICON | 153 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 138 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 187 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |