Filter Your Search
1 - 2 of 2 results
|
P4SMA200A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 274 V | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 171 V | 1 | AVALANCHE | 210 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
P4SMA200A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 171 V | 1 | AVALANCHE | 210 V | 400 W | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |