Filter Your Search
1 - 2 of 2 results
|
P4SMA220A-M3/5A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 328 V | 3.3 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 185 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 231 V | 300 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||
|
P4SMA220A-M3/5A
Vishay Semiconductors
|
Check for Price | Active | 328 V | 3.3 W | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 185 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 231 V | 300 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | R-PDSO-C2 | EAR99 | 8541.10.00.50 |