Filter Your Search
1 - 4 of 4 results
|
P4SMA24R2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 34.7 V | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 19.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.4 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
P4SMA24_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 34.7 V | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 19.4 V | 1 | AVALANCHE | 26.4 V | 400 W | R-PDSO-C2 | IEC-61000-4-2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
P4SMA24_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 34.7 V | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 19.4 V | 1 | AVALANCHE | 26.4 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
P4SMA24R2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 34.7 V | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 19.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.4 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 |