Filter Your Search
1 - 10 of 21 results
|
P4SMA9.0ATR13
Central Semiconductor Corp
|
Check for Price | Obsolete | 15.4 V | 10.75 V | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.5 V | 400 W | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
P4SMA9.0APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-30 | |||||||||||||||||||||||||||||||
|
P4SMA90ABK
Central Semiconductor Corp
|
Check for Price | Obsolete | 146 V | 107.8 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 115.5 V | 400 W | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
P4SMA9.0CA
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 15.4 V | 10.75 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.5 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2 | |||||||
|
P4SMA9.0ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 15.4 V | 10.75 V | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.5 V | 400 W | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
P4SMA900A-E
Littelfuse Inc
|
Check for Price | Active | 3.3 W | SILICON | 855 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 765 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 945 V | 400 W | R-PDSO-C2 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||
|
P4SMA90ABKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 146 V | 107.8 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 115.5 V | 400 W | e0 | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
P4SMA90ATR13
Central Semiconductor Corp
|
Check for Price | Obsolete | 146 V | 107.75 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 115.5 V | 400 W | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
P4SMA9.0ABKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 15.4 V | 10.8 V | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.5 V | 400 W | e0 | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
P4SMA90ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 146 V | 107.75 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 115.5 V | 400 W | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |