Filter Your Search
1 - 2 of 2 results
|
P4SMAFJ70A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 89.5 V | 400 W | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P4SMAFJ7.0A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.6 V | 400 W | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 |