Parametric results for: P4SMAJ14CAS_R1_00001 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p4smaj14casr100001
Select parts from the table below to compare.
Compare
Compare
P4SMAJ14CAS_R1_00001
PanJit Semiconductor
Check for Price Yes Active 23.2 V 1 µA 3.3 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.2 V 400 W 14 V R-PDSO-C2 e3 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMA, 2 PIN not_compliant PANJIT