Filter Your Search
1 - 10 of 71 results
|
P4SMAJ36CA
Diotec Semiconductor AG
|
$0.0556 | Yes | Active | 1 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 44.4 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
P4SMAJ36CA-AQ
Diotec Semiconductor AG
|
$0.0717 | Yes | Active | 58.1 V | 1 µA | 1 W | 42.2 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 44.4 V | 400 W | 36 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | 2018-10-26 | ||||||||
|
P4SMAJ36CA-AU_R1_000A1
PanJit Semiconductor
|
$0.0979 | Yes | Yes | Active | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 44.2 V | 400 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | PANJIT | |||||||||||||||
|
P4SMAJ36C
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 64.3 V | 1 W | 44.4 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 48.8 V | 400 W | Not Qualified | R-PDSO-C2 | e2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AC | 2 | compliant | EAR99 | 8541.10.00.50 | PLASTIC, SMA, 2 PIN | |||||||||||
|
P4SMAJ36CA
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
P4SMAJ36CV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 52 V | 1 µA | 1 W | 36 V | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 29.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 39.6 V | 400 W | 29.1 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-10-13 | |||||||||
|
P4SMAJ36CA-F
World Products Inc
|
Check for Price | Yes | Yes | Active | 58.1 V | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 44.2 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | 2 | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||
|
P4SMAJ36CTR
World Products Inc
|
Check for Price | No | No | Active | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | 2 | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||
|
P4SMAJ36CA-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 49.9 V | 1 µA | 1 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 37.8 V | 400 W | 30.8 V | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4SMAJ36CT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 50.7 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AC | 2 | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |