Filter Your Search
1 - 2 of 2 results
|
P4SMAJ58CAF
World Products Inc
|
Check for Price | Yes | Yes | Active | 93.6 V | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | UL RECOGNIZED | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | R-PDSO-C2 | 2 | unknown | ||||||||
|
P4SMAJ58CA-F
World Products Inc
|
Check for Price | Yes | Yes | Active | 93.6 V | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 71.2 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 |