Parametric results for: P4SMAJ70A_R2_00001 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: p4smaj70ar200001
Select parts from the table below to compare.
Compare
Compare
P4SMAJ7.0A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.6 V 400 W R-PDSO-C2 e3 IEC-61000-4-2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P4SMAJ70A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE 86 V 400 W R-PDSO-C2 e3 IEC-61000-4-2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50