Filter Your Search
1 - 10 of 80 results
|
P4SMAJ75A
Diotec Semiconductor AG
|
$0.0438 | Yes | Active | 1 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | 92.5 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P4SMAJ7.5A
Diotec Semiconductor AG
|
$0.0523 | Yes | Active | 1 W | SILICON | 8.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | 9.2 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P4SMAJ75A-AQ
Diotec Semiconductor AG
|
$0.0669 | Yes | Active | 3.5 V | 121 V | 1 µA | 1 W | 87.9 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | 92.5 V | 400 W | 75 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | |||||||
|
P4SMAJ7.5ADF-13
Diodes Incorporated
|
$0.1920 | Yes | Active | 1 W | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 400 W | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P4SMAJ7.5ATRF
World Products Inc
|
Check for Price | Yes | Yes | Active | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P4SMAJ75A
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
P4SMAJ75A_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 121 V | 5 µA | 89.55 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | 95.8 V | 400 W | 75 V | R-PDSO-C2 | e3 | IEC-61249; MIL-STD-750 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P4SMAJ7.5AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AC | SMA, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||||||||
|
P4SMAJ7.5A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | 9.21 V | 400 W | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P4SMAJ75ATR
World Products Inc
|
Check for Price | No | No | Active | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |