Filter Your Search
1 - 2 of 2 results
|
P50-040P-S30-TGF
3M Interconnect
|
Check for Price | No | Obsolete | 40 | 2 | 2.54 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | SHRD ENDS | UL | -55 °C | 85 °C | LOCATING POSTS | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | FLASH inch | SOLDER | 0.276 inch | 1.181 inch | 1.312 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
P50-040P-S30-TGF
3M Electronics
|
Check for Price | No | Obsolete | 40 | 2 | 2.54 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | SHRD ENDS | UL | -55 °C | 85 °C | LOCATING POSTS | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | FLASH inch | SOLDER | 0.276 inch | 1.181 inch | 1.312 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |