Filter Your Search
1 - 1 of 1 results
|
P50-160S-R1-EA
3M Interconnect
|
Check for Price | Yes | Active | 160 | 2 | 1.27 mm | 4 | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | FLANGELESS | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 10u inch | SOLDER | 0.303 inch | 0.48 inch | 4.406 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |