Filter Your Search
1 - 2 of 2 results
|
P500-1.6B-A-F1C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 23.2 Psi | 0.50-4.50V | ABSOLUTE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-18NPT | 5.5 V | 4.5 V | 120 °C | -30 °C | SENSATA TECHNOLOGIES INC | compliant | ||
|
P500-16B-A-F1C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 232.06 Psi | 0.50-4.50V | ABSOLUTE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-18NPT | 5.5 V | 4.5 V | 120 °C | -30 °C | SENSATA TECHNOLOGIES INC | compliant |