Filter Your Search
1 - 1 of 1 results
|
P500-15-A-E1A
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 2 ms | 15 Psi | 0.5-4.5V | ABSOLUTE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-18 NPT | 5.5 V | 4.5 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | 40 mm | 19.09 mm | SENSATA TECHNOLOGIES INC | unknown |