Filter Your Search
1 - 2 of 2 results
|
P500-16B-G-E6A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 232.06 Psi | 0.50-4.50V | GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4DIN3852Y | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P500-1.6B-G-E6A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 23.2 Psi | 0.50-4.50V | GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4DIN3852Y | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant |