Filter Your Search
1 - 10 of 216 results
|
P500-16B-A-F10C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 232.06 Psi | 0.50-4.50V | ABSOLUTE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 3/8-24UNF2B | 5.5 V | 4.5 V | 120 °C | -30 °C | SENSATA TECHNOLOGIES INC | compliant | |||
|
P500-16B-S-F9C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 232.06 Psi | 0.50-4.50V | SEALED GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 3/8-24UNF2A | 5.5 V | 4.5 V | 120 °C | -30 °C | SENSATA TECHNOLOGIES INC | compliant | |||
|
P500-1.6B-G-F10A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 23.2 Psi | 0.50-4.50V | GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 3/8-24UNF2B | 5.5 V | 4.5 V | 120 °C | -30 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P500-16B-G-E6A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 232.06 Psi | 0.50-4.50V | GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4DIN3852Y | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P500-1.6B-S-F1C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 23.2 Psi | 0.50-4.50V | SEALED GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-18NPT | 5.5 V | 4.5 V | 120 °C | -30 °C | SENSATA TECHNOLOGIES INC | compliant | |||
|
P500-16B-S-F6C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 232.06 Psi | 0.50-4.50V | SEALED GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4DIN3852Y | 5.5 V | 4.5 V | 120 °C | -30 °C | SENSATA TECHNOLOGIES INC | compliant | |||
|
P500-1.6B-A-E6A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 23.2 Psi | 0.50-4.50V | ABSOLUTE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4DIN3852Y | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P500-1.6B-S-F9C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 23.2 Psi | 0.50-4.50V | SEALED GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 3/8-24UNF2A | 5.5 V | 4.5 V | 120 °C | -30 °C | SENSATA TECHNOLOGIES INC | compliant | |||
|
P500-1.6B-S-E5C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 23.2 Psi | 0.50-4.50V | SEALED GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4DIN3852B | 5.5 V | 4.5 V | 125 °C | -40 °C | SENSATA TECHNOLOGIES INC | compliant | |||
|
P500-1.6B-A-D1C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 23.2 Psi | 0.50-4.50V | ABSOLUTE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-18NPT | 5.5 V | 4.5 V | 125 °C | -25 °C | SENSATA TECHNOLOGIES INC | compliant |