Filter Your Search
1 - 10 of 432 results
|
P500-25B-S-F4C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 362.59 Psi | 0.50-4.50V | SEALED GAGE | STAINLESS STEEL | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/8-27NPT | 5.5 V | 4.5 V | 120 °C | -30 °C | SENSATA TECHNOLOGIES INC | compliant | |||
|
P500-25B-G-E4A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 362.59 Psi | 0.50-4.50V | GAGE | STAINLESS STEEL | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/8-27NPT | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P500-25B-S-D1C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 362.59 Psi | 0.50-4.50V | SEALED GAGE | STAINLESS STEEL | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-18NPT | 5.5 V | 4.5 V | 125 °C | -25 °C | SENSATA TECHNOLOGIES INC | compliant | |||
|
P500-2.5B-A-F6A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 36.25 Psi | 0.50-4.50V | ABSOLUTE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4DIN3852Y | 5.5 V | 4.5 V | 120 °C | -30 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P500-20-G-F6C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 20 Psi | 0.50-4.50V | GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4DIN3852Y | 5.5 V | 4.5 V | 120 °C | -30 °C | SENSATA TECHNOLOGIES INC | compliant | |||
|
P500-25B-A-F9A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 362.59 Psi | 0.50-4.50V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 3/8-24UNF2A | 5.5 V | 4.5 V | 120 °C | -30 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P500-20-A-D4C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 20 Psi | 0.50-4.50V | ABSOLUTE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/8-27NPT | 5.5 V | 4.5 V | 125 °C | -25 °C | SENSATA TECHNOLOGIES INC | compliant | |||
|
P500-25B-A-E9A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 362.59 Psi | 0.50-4.50V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 3/8-24UNF2A | 5.5 V | 4.5 V | 125 °C | -40 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant | ||
|
P500-200-S-E10C
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 200 Psi | 0.50-4.50V | SEALED GAGE | BRASS | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 3/8-24UNF2B | 5.5 V | 4.5 V | 125 °C | -40 °C | SENSATA TECHNOLOGIES INC | compliant | |||
|
P500-25B-A-D10A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 362.59 Psi | 0.50-4.50V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 3/8-24UNF2B | 5.5 V | 4.5 V | 125 °C | -25 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant |