Filter Your Search
1 - 2 of 2 results
|
P50L-100S-B-TGF
3M Electronics
|
Check for Price | No | Obsolete | 100 | 2 | 2.54 mm | 4 | 40 mΩ | 500 mA | FEMALE | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 650VAC V | NO | .9174 N | 1 GΩ | .139 N | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | 0.075 inch | NO | ONE | STAGGERED | 1.905 mm | FLASH inch | SOLDER | 0.26 inch | 0.291 inch | 3.001 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
P50L-100S-B-TGF
3M Interconnect
|
Check for Price | No | Obsolete | 100 | 2 | 2.54 mm | 4 | 40 mΩ | 500 mA | FEMALE | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 650VAC V | NO | .9174 N | 1 GΩ | .139 N | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | 0.075 inch | NO | ONE | STAGGERED | 1.905 mm | FLASH inch | SOLDER | 0.26 inch | 0.291 inch | 3.001 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |