Filter Your Search
1 - 1 of 1 results
|
P528-1000-S-H3A
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 1000 Psi | 0.5-4.5V | SEALED GAGE | STAINLESS STEEL | PRESSURE SENSOR,CAPACITIVE | VOLTAGE OUTPUT | IP 67, OVER VOLTAGE PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 7/16-20UNF | 5.5 V | 4.5 V | 125 °C | -20 °C | CONNECTOR | SENSATA TECHNOLOGIES INC | compliant |