Filter Your Search
1 - 3 of 3 results
|
P5KE100C-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 141 V | 500 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
P5KE100C-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 141 V | 500 W | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
P5KE100CA-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 162 V | 1 µA | 1.19 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 500 W | 100 V | O-XALF-W2 | DO-41 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |