Filter Your Search
1 - 10 of 91 results
|
P61-300-S-A-I24-4.5V-B
Amphenol Corporation
|
Check for Price | Yes | Active | 1 ms | 300 Psi | 0.5-4.5V | 0.5 % | 0.50V | SEALED GAUGE | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | 6 mA | 1/4 NPT | 5.5 V | 4.5 V | 105 °C | -40 °C | CYLINDRICAL | WIRE | 40 mm | AMPHENOL CORP | compliant | ||
|
P61-300-S-A-I36-20MA-A
Amphenol Corporation
|
Check for Price | Yes | Active | 1 ms | 300 Psi | 4-20mA | 0.5 % | 4MA | SEALED GAUGE | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | 1/4 NPT | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | WIRE | 40 mm | AMPHENOL CORP | compliant | |||
|
P61-300-A-A-I18-4.5V-B
Amphenol Corporation
|
Check for Price | Yes | Active | 1 ms | 300 Psi | 0.5-4.5V | 0.5 % | 0.50V | ABSOLUTE | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | 6 mA | 1/4 NPT | 5.5 V | 4.5 V | 105 °C | -40 °C | CYLINDRICAL | WIRE | 40 mm | AMPHENOL CORP | compliant | ||
|
P61-300-S-A-I18-4.5V-B
Amphenol Corporation
|
Check for Price | Yes | Active | 1 ms | 300 Psi | 0.5-4.5V | 0.5 % | 0.50V | SEALED GAUGE | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | 6 mA | 1/4 NPT | 5.5 V | 4.5 V | 105 °C | -40 °C | CYLINDRICAL | WIRE | 40 mm | AMPHENOL CORP | compliant | ||
|
P61-300-A-A-I12-4.5V-B
Amphenol Corporation
|
Check for Price | Yes | Active | 1 ms | 300 Psi | 0.5-4.5V | 0.5 % | 0.50V | ABSOLUTE | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | 6 mA | 1/4 NPT | 5.5 V | 4.5 V | 105 °C | -40 °C | CYLINDRICAL | WIRE | 40 mm | AMPHENOL CORP | compliant | ||
|
P61-300-A-A-I36-4.5V-B
Amphenol Corporation
|
Check for Price | Yes | Active | 1 ms | 300 Psi | 0.5-4.5V | 0.5 % | 0.50V | ABSOLUTE | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | 6 mA | 1/4 NPT | 5.5 V | 4.5 V | 105 °C | -40 °C | CYLINDRICAL | WIRE | 40 mm | AMPHENOL CORP | compliant | ||
|
P61-300-S-A-I72-20MA-C
Amphenol Corporation
|
Check for Price | Yes | Active | 1 ms | 300 Psi | 4-20mA | 0.5 % | 4MA | SEALED GAUGE | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | 1/4 NPT | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | WIRE | 40 mm | AMPHENOL CORP | compliant | |||
|
P61-300-A-A-I24-20MA-A
Amphenol Corporation
|
Check for Price | Yes | Active | 1 ms | 300 Psi | 4-20mA | 0.5 % | 4MA | ABSOLUTE | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | 1/4 NPT | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | WIRE | 40 mm | AMPHENOL CORP | compliant | |||
|
P61-300-S-A-I36-5V-C
Amphenol Corporation
|
Check for Price | Yes | Active | 1 ms | 300 Psi | 1-5V | 0.5 % | 1V | SEALED GAUGE | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | 3 mA | 1/4 NPT | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | WIRE | 40 mm | AMPHENOL CORP | compliant | ||
|
P61-300-S-A-I72-4.5V-A
Amphenol Corporation
|
Check for Price | Yes | Active | 1 ms | 300 Psi | 0.5-4.5V | 0.5 % | 0.50V | SEALED GAUGE | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | 6 mA | 1/4 NPT | 5.5 V | 4.5 V | 105 °C | -40 °C | CYLINDRICAL | WIRE | 40 mm | AMPHENOL CORP | compliant |