Filter Your Search
1 - 2 of 2 results
|
P629-1
Carlisle Interconnect Technologies
|
Check for Price | Contact Manufacturer | 1 | 4 mΩ | 50 Ω | 1.15 | 0.25 dB | FEMALE | POLYTETRAFLUOROETHYLENE | BERYLLIUM COPPER | STRAIGHT | RF SMP CONNECTOR | 700VAC V | 5 GΩ | 1 | 18 GHz | POLARIZED HOUSING | -65 °C | 165 °C | SEMI-RIGID | COAX | LOCKING | GOLD | 0.449 inch | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
P6291
Hamamatsu Photonics
|
Check for Price | Yes | Yes | Obsolete | SINGLE | -25 °C | 85 °C | HAMAMATSU PHOTONICS KK | unknown | PLASTIC PACKAGE-5 | Logic Outputs | 50 mA | 1.2 mm | 0.8 | 1 | 8 mA | LOGIC OUTPUT SLOTTED SWITCH | BFR,Open Collector | 1.2 mm | 2.2 V |