Filter Your Search
1 - 10 of 20 results
|
P6FMBJ39CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 53.9 V | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 41 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6FMBJ39V-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 56.4 V | 1 µA | 5 W | 39 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 31.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 42.9 V | 600 W | 31.6 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-10-13 | |||||||||
|
P6FMBJ39CA-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 53.9 V | 1 µA | 5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 41 V | 600 W | 33.3 V | R-PDSO-C2 | e3 | UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6FMBJ39A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 53.9 V | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 41 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6FMBJ39A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 53.9 V | 1 µA | 5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 41 V | 600 W | 33.3 V | R-PDSO-C2 | e3 | UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6FMBJ39CV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-10-13 | |||||||||||||||||||||||||||||||||||||
|
P6FMBJ39CA-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 41 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6FMBJ39-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 56.4 V | 1 µA | 5 W | 39 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 31.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 42.9 V | 600 W | 31.6 V | R-PDSO-C2 | e3 | UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6FMBJ39
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 56.4 V | 5 W | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 31.6 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 42.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6FMBJ39CAV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 53.9 V | 1 µA | 5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 41 V | 600 W | 33.3 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-10-13 |