Filter Your Search
1 - 4 of 4 results
|
SMBJP6KE100CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 137 V | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMBJP6KE100CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 137 V | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | MCC | ||||
|
P6KE100CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | MCC | |||
|
P6KE100CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 137 V | 100 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 85.5 V | AVALANCHE | e3 | 1 | 175 °C | -55 °C | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |