Filter Your Search
1 - 4 of 4 results
|
P6KE100CATA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 137 V | 5 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 105 V | 600 W | 85.5 V | O-PALF-W2 | MIL-STD-202 | DO-15 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-01-04 | ||||||
|
P6KE100CATA
onsemi
|
Check for Price | No | Obsolete | 137 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 85.5 V | e0 | Tin/Lead (Sn/Pb) | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
P6KE100CATA
Motorola Mobility LLC
|
Check for Price | Obsolete | 137 V | 5 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||
|
P6KE100CATA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 137 V | 5 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 |