Filter Your Search
1 - 1 of 1 results
|
P6KE10A-AT/B
BrightKing Inc
|
Check for Price | Active | 14.5 V | 10 µA | 5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 10.5 V | 600 W | 8.55 V | O-PALF-W2 | AEC-Q101, IEC-61000-4-2 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | unknown |