Parametric results for: P6KE10AG under Transient Suppressors

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: p6ke10ag
Select parts from the table below to compare.
Compare
Compare
P6KE10A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete 5 W SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE 10.5 V 600 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD O-PALF-W2 unknown
P6KE10AG
onsemi
Check for Price Yes Yes Transferred 14.5 V 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 10.5 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED 150 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL ONSEMI LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN not_compliant 0 017AA EAR99 8541.10.00.50 onsemi
P6KE10A-G
Sensitron Semiconductors
Check for Price Yes Yes Transferred 5 W SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE 10.5 V 600 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR O-PALF-W2 compliant 2 EAR99 8541.10.00.50 DO-15
P6KE10AG
Rochester Electronics LLC
Check for Price Yes Active 5 W SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED 10.5 V 600 W COMMERCIAL O-PALF-W2 e3 NOT SPECIFIED 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ROCHESTER ELECTRONICS LLC LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN unknown 2 CASE 017AA-01
P6KE10AGP
CHENMKO Enterprise Co Ltd
Check for Price Active 3.5 V 14.5 V 10 µA 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 10.5 V 600 W 8.55 V O-PALF-W2 MIL-STD-750 DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CHENMKO ENTERPRISE CO LTD unknown EAR99 8541.10.00.50
P6KE10A-G
Comchip Technology Corporation Ltd
Check for Price Yes Obsolete 14.5 V 10 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 8.6 V AVALANCHE 260 10 COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
P6KE10A-G
WEITRON INTERNATIONAL CO., LTD.
Check for Price Yes Contact Manufacturer 14.5 V 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 8.55 V WEITRON TECHNOLOGY CO LTD unknown EAR99 8541.10.00.50
P6KE10AG-Z15-B
Unisonic Technologies Co Ltd
Check for Price Yes Active 14.5 V 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.6 V 1 AVALANCHE 10.5 V 600 W O-PALF-W2 DO-15 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL UNISONIC TECHNOLOGIES CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
P6KE10A-GT3
Sensitron Semiconductors
Check for Price Yes Yes Transferred 5 W SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE 10.5 V 600 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR O-PALF-W2 compliant 2 EAR99 8541.10.00.50 DO-15
P6KE10AG-Z15-R
Unisonic Technologies Co Ltd
Check for Price Active 14.5 V 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.6 V 1 AVALANCHE 10.5 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL UNISONIC TECHNOLOGIES CO LTD compliant EAR99 8541.10.00.50