Filter Your Search
1 - 2 of 2 results
|
P6KE10ARLG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 10.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | LITTELFUSE INC | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6KE10ARLG
onsemi
|
Check for Price | Yes | Yes | Transferred | 14.5 V | 5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 10.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 0 | 017AA |