Filter Your Search
1 - 4 of 4 results
|
SMBJP6KE10CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 14.5 V | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||||
|
P6KE10CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 14.5 V | 10 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 8.55 V | AVALANCHE | e3 | 1 | 175 °C | -55 °C | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
SMBJP6KE10CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 14.5 V | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6KE10CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 14.5 V | 5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | 10.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC |