Filter Your Search
1 - 10 of 560 results
|
P6KE110CA
Diotec Semiconductor AG
|
$0.0616 | Yes | Active | 5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6KE110C-B
Littelfuse Inc
|
$0.1625 | Active | 152 V | 110 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 94 V | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||
|
P6KE110CA
Littelfuse Inc
|
$0.2344 | No | Yes | Active | 152 V | 5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
P6KE110CA-E3/54
Vishay Semiconductors
|
$0.2671 | Yes | Yes | Active | 152 V | 5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||
|
P6KE110CA-E3/73
Vishay Intertechnologies
|
$0.2958 | Yes | Active | 5 W | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, DO-15, 2 PIN | compliant | Vishay | |||||||||||||
|
P6KE110CA-E3/54
Vishay Intertechnologies
|
$0.3600 | Yes | Active | 152 V | 5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
|
P6KE110CAHE3/54
Vishay Intertechnologies
|
$0.3709 | Yes | Active | 152 V | 5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 116 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
MP6KE110CAE3
Microchip Technology Inc
|
$2.7217 | Yes | Active | 152 V | 1.47 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | HIGH RELIABILITY | 116 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant | ||||||||||||
|
MP6KE110CA
Microchip Technology Inc
|
$2.7217 | No | Active | 152 V | 1.47 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | HIGH RELIABILITY | 116 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, T-18, 2 PIN | compliant | ||||||||||||
|
MAP6KE110CAE3
Microchip Technology Inc
|
$9.2249 | Yes | Active | 5 W | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant |