Filter Your Search
1 - 8 of 8 results
|
P6KE13ARL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 18.2 V | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 11.1 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||||
|
P6KE13ARLG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||
|
P6KE13ARL
onsemi
|
Check for Price | Yes | Obsolete | 18.2 V | 5 W | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | 2 | CASE 017AA-01 | ||||||||||
|
P6KE13ARLG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 13.7 V | 600 W | COMMERCIAL | O-PALF-W2 | e3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS LLC | unknown | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | 2 | CASE 017AA-01 | |||||||||||||
|
P6KE13ARL
Motorola Mobility LLC
|
Check for Price | Transferred | 18.2 V | 5 µA | 5 W | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6KE13ARL
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 18.2 V | 5 µA | 5 W | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
P6KE13ARL
STMicroelectronics
|
Check for Price | Obsolete | 23.6 V | 2.15 nF | 5 µA | 5 W | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 13.7 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | 2 | |||||||||||||
|
P6KE13ARLG
onsemi
|
Check for Price | Yes | Yes | Transferred | 18.2 V | 5 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | not_compliant | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | EAR99 | 8541.10.00.50 | onsemi | 0 | 017AA |