Parametric results for: P6KE15CA-E3/73 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p6ke15cae373
Select parts from the table below to compare.
Compare
Compare
P6KE15CA-E3/73
Vishay Semiconductors
Check for Price Yes Yes Active 5 W SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 12.8 V 1 AVALANCHE 15.8 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-15 O-PALF-W2 2 unknown EAR99 8541.10.00.50 Vishay
P6KE15CA-E3/73
Vishay Intertechnologies
Check for Price Yes Active 5 W SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 12.8 V 1 AVALANCHE 15.8 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC PLASTIC, DO-15, 2 PIN compliant Vishay