Filter Your Search
1 - 3 of 3 results
|
P6KE16A/TR13
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 22.5 V | 1 µA | 5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 16.8 V | 600 W | 13.6 V | O-PALF-W2 | MIL-STD-750; UL CERTIFIED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PULSE ELECTRONICS CORP | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
P6KE16A/TR13
BrightKing Inc
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 265 | 10 | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
P6KE16A/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 22.5 V | 1 µA | 5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 16.8 V | 600 W | 13.6 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown |