Parametric results for: P6KE18CA/TR13 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p6ke18catr13
Select parts from the table below to compare.
Compare
Compare
P6KE18CA/TR13
YAGEO Corporation
Check for Price Yes Active 25.2 V 1 µA 5 W 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 18.9 V 600 W 15.3 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown
P6KE18CA/TR13
Pulse Electronics Corporation
Check for Price Yes Active 25.2 V 1 µA 5 W 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 18.9 V 600 W 15.3 V O-PALF-W2 MIL-STD-750; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PULSE ELECTRONICS CORP DO-15, 2 PIN compliant EAR99 8541.10.00.50
P6KE18CA/TR13
BrightKing Inc
Check for Price Yes Transferred 1 265 10 BRIGHTKING INC unknown EAR99 8541.10.00.50