Filter Your Search
1 - 10 of 364 results
|
P6KE20A
Diotec Semiconductor AG
|
$0.0951 | Yes | Active | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||
|
P6KE20A/B
YAGEO Corporation
|
$0.1027 | Yes | Active | 27.7 V | 1 µA | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 21 V | 600 W | 17.1 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown | YAGEO | |||||||||||
|
P6KE20A
Littelfuse Inc
|
$0.1814 | No | No | Active | 27.7 V | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | SEMITRON | DO-15 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
P6KE20A
Taiwan Semiconductor
|
$0.1954 | Yes | Active | 27.7 V | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||||
|
SMBJP6KE20A-TP
Micro Commercial Components
|
$0.1960 | Yes | Yes | Active | 27.7 V | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 21 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6KE20A-TP
Micro Commercial Components
|
$0.2144 | Yes | Yes | Active | 27.7 V | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
P6KE20A-B
Littelfuse Inc
|
$0.2431 | No | Yes | Active | 27.7 V | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
P6KE20A-E3/54
Vishay Semiconductors
|
$0.2480 | Yes | Yes | Active | 27.7 V | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 21 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||||
|
P6KE20A-E3/54
Vishay Intertechnologies
|
$0.2613 | Yes | Active | 27.7 V | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 21 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
P6KE20A
onsemi
|
$0.2747 | Yes | Yes | Transferred | 27.7 V | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 21 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | PLASTIC, CASE 017AA-01, 2 PIN | 0 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 017AJ |