Filter Your Search
1 - 2 of 2 results
|
P6KE22CA-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | 23.1 V | 600 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
P6KE22CA-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | 23.1 V | 600 W | O-PALF-W2 | e3 | DO-15 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |