Filter Your Search
1 - 10 of 56 results
|
MQP6KE36ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 5 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
MVSMBGP6KE36ATR
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 1.38 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 37.8 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-215AA | |||||||||
|
P6KE36ATR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 49.9 V | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
P6KE36ATR
Fagor Electrónica
|
Check for Price | Yes | Active | 49.9 V | 5 µA | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MSPP6KE36ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 5 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMBGP6KE36ATR
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 49.9 V | 1.38 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 37.8 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-215AA | ||||||||
|
MXSMBGP6KE36ATR
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 1.38 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 37.8 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-215AA | |||||||||
|
MAP6KE36ATR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 49.9 V | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6KE36A-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 49.9 V | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | Diodes Incorporated | ||||
|
MSPSMBJP6KE36ATR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.38 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | 37.8 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA |