Filter Your Search
1 - 10 of 782 results
|
P6KE400CA
Diotec Semiconductor AG
|
$0.1616 | Yes | Active | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6KE400A
Diotec Semiconductor AG
|
$0.1655 | Yes | Active | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6KE400CA/B
YAGEO Corporation
|
$0.2106 | Yes | Active | 548 V | 1 µA | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 420 V | 600 W | 342 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown | ||||||||||||
|
P6KE400-B
Littelfuse Inc
|
$0.2178 | Active | 548 V | 400 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 342 V | LITTELFUSE INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
P6KE400C-B
Littelfuse Inc
|
$0.2410 | Active | 548 V | 400 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 342 V | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||
|
P6KE400CA-B
Littelfuse Inc
|
$0.2522 | No | Yes | Active | 548 V | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
P6KE400ARL
STMicroelectronics
|
$0.2545 | Yes | Active | 706 V | 360 pF | 5 µA | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 420 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||
|
P6KE400CARL
STMicroelectronics
|
$0.2672 | Yes | Obsolete | 706 V | 180 pF | 5 µA | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 420 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||||
|
SMBJP6KE400AL-TP
Micro Commercial Components
|
$0.2676 | Yes | Yes | Active | 548 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 420 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6KE400A
STMicroelectronics
|
$0.3063 | Yes | Active | 706 V | 360 pF | 5 µA | 5 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 342 V | 1 | AVALANCHE | 420 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |