Filter Your Search
1 - 10 of 188 results
|
P6KE440CA-B
Littelfuse Inc
|
$0.2069 | No | Yes | Active | 602 V | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
P6KE440CA/B
YAGEO Corporation
|
$0.2421 | Yes | Active | 602 V | 1 µA | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 462 V | 600 W | 376 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | unknown | DO-15, 2 PIN | |||||||||||||
|
P6KE440CA-TP
Micro Commercial Components
|
$0.2517 | Yes | Yes | Active | 600 V | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||
|
P6KE440CA
Fairchild Semiconductor Corporation
|
$0.3344 | Yes | Yes | Transferred | 603 V | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-15 | 2 | compliant | EAR99 | 8541.10.00.80 | DO-15, 2 PIN | AXIAL LEADED, JEDEC DO204, VARIATION AC | ||||||||||||
|
SMBJP6KE440CA-TP
Micro Commercial Components
|
$0.3392 | Yes | Yes | Active | 602 V | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | 2 | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||
|
P6KE440CA
STMicroelectronics
|
$0.3522 | Yes | Active | 776 V | 175 pF | 5 µA | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||
|
P6KE440CA
onsemi
|
$0.3674 | Yes | Yes | Transferred | 603 V | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | onsemi | DO-15, 2 PIN | 017AJ | |||||||||||||||
|
P6KE440CA
Littelfuse Inc
|
$0.3809 | No | Yes | Active | 602 V | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
P6KE440CA
Taiwan Semiconductor
|
$0.4619 | Yes | Active | 600 V | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||||
|
P6KE440CA-E3/54
Vishay Semiconductors
|
$0.5741 | Yes | Yes | Active | 602 V | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | O-PALF-W2 |